Image is representational - see manufacturer specifications

Belden Authorized Distributor

2412-YEL-BULK

Multi-Conductor Cable Polyolefin 8Conductors 23AWG 5.58mm 300VAC Yellow 305m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 5.58mm 300VAC Yellow 305m
Search Keywords: 2412YELBULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    2412-YEL-BULK
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    82041
  • Conductor Material:
    Bare Copper2033
  • Cable Length:
    3052032m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable2044
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2412-YEL-BULK RoHS compliant?
Yes, 2412-YEL-BULK is RoHS compliant.
What is the lead time for 2412-YEL-BULK?
The standard lead time for 2412-YEL-BULK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105 Feet
Can Ship immediately
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.131
50
$0.128
100
$0.126
250
$0.123
500
$0.121
1,000
$0.118
2,500 +
$0.116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!