- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412-WHT-BULK
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 5.58mm 300VAC White 305m
Search Keywords: 2412WHTBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412-WHT-BULK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:3052032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,373 Feet
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.131
50
$0.128
100
$0.126
250
$0.123
500
$0.121
1,000
$0.118
2,500 +
$0.116
Click for Quote
Log in
to unlock special pricing