- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412-WHT-2500
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 5.58mm 300VAC White 762m
Search Keywords: 2412WHT2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412-WHT-2500
-
Alias/AKA:2412-0092500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:7622032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2,500
$0.345
5,000
$0.324
12,500 +
$0.320
Click for Quote
Log in
to unlock special pricing