- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412-LT-BLU-BULK
Description
+
Multiconductor Cable 8Conductors 23AWG 305m 5.58mm Bare Copper Light Blue 300VAC
Search Keywords: 2412LTBLUBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412-LT-BLU-BULK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000 Feet
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.121
50
$0.118
100
$0.116
250
$0.114
500
$0.111
1,000
$0.109
2,500 +
$0.107
Click for Quote
Log in
to unlock special pricing