- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412-006-1400
Description
+
Category 6+ Enhanced Premise Horizontal Cable (350MHz), 4 Pair, 23 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1400 ft
Search Keywords: 24120061400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412-006-1400
-
Alias/AKA:2412-LT-BLU-1400
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400 Feet
Order Increment:
1400 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,400
$0.277
2,000
$0.270
5,000 +
$0.263
Click for Quote
Log in
to unlock special pricing