- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2285P-0091000
2285P-0091000
Belden
Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 2285P0091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2285P-0091000
-
Alias/AKA:2285P-WHT-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.287
2,000
$0.269
5,000 +
$0.266
Click for Quote
Log in
to unlock special pricing