- Home ›
- All Products›
- 2143A-BLK-1000
Belden
2143A-BLK-1000
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: 2143ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2143A-BLK-1000
-
Alias/AKA:2143A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:2143A
-
Packaging:N/A
-
Maximum Current Rating:N/A
-
Number of Conductors:82041
-
Type:CAT6-U/UTP Cable2044
-
Maximum Voltage Rating:3002039VAC
-
Size:232043AWG
-
Cable Length:304.82032m
-
Maximum Outer Diameter:6.982038mm
-
Operating Temperature:-402037°C to 752037°C
-
Jacket Color:Black2035
Frequently Asked Questions
Is 2143A-BLK-1000 RoHS compliant?
Yes, 2143A-BLK-1000 is RoHS compliant.
What is the lead time for 2143A-BLK-1000?
The standard lead time for 2143A-BLK-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.92
2,000
$0.86
5,000 +
$0.85
Click for Quote
Log in
to unlock special pricing