- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19511-BLK-MATTE-250
Belden
19511-BLK-MATTE-250
Portable Cordage Polyvinyl Chloride 3Conductors 14AWG 9.65mm 300VAC Black 76.2m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19511-BLK-MATTE-250
-
Alias/AKA:19511-B59250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:18 A
-
Type:Portable Cordage