- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 19509-B59250
Description
+
Res Thick Film 0402 3.9K Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD T/R
Search Keywords: 19509B59250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19509-B59250
-
Alias/AKA:19509-BLK-MATTE-250, 19509-BLK-MTT-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Feet
Can Ship immediately
Manufacturer Stock:
2,250 Feet
can ship
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$4.14
2,000
$3.88
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing