Image is representational - see manufacturer specifications

Belden Authorized Distributor

19402-BLK-250

Portable Cordage Polyvinyl Chloride 3Conductors 18AWG 6.42mm 300VAC Black 76.2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Portable Cordage Polyvinyl Chloride 3Conductors 18AWG 6.42mm 300VAC Black 76.2m
Search Keywords: 19402BLK250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 19402-BLK-250
Alias/AKA: 19402-010250
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Family: 19402
Number of Conductors: 3
Maximum Outer Diameter: 6.42 mm
Maximum Current Rating: 10 A
Maximum Voltage Rating: 300 VAC
Conductor Material: Bare Copper
Type: Portable Cordage
Size: 18 AWG
Cable Length: 76.2 m
Jacket Color: Black
Operating Temperature: 60°C(Max)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19402-BLK-250 RoHS compliant?
Yes, 19402-BLK-250 is RoHS compliant.
What is the lead time for 19402-BLK-250?
The standard lead time for 19402-BLK-250 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250 Feet
Can Ship immediately
Manufacturer Stock:
24,000 Feet can ship
Minimum Order Quantity:
250 Feet
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$5.38
2,000
$5.36
5,000 +
$5.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!