- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19401-BLK-1000
Description
+
Portable Cordage Foil Tape Polyvinyl Chloride 3Conductors 18AWG 6.85mm 300VAC Black 304.8m
Search Keywords: 19401BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19401-BLK-1000
-
Alias/AKA:19401-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:10 A
-
Type:Portable Cordage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$4.71
2,000
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing