- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19363-BLK-250
Description
+
Portable Cordage - 3 Conductor 16 AWG (65x34) Bare Copper - PVC Insulation - PVC Outer Jacket - UL Type SJT - 250 ft Reel Length - Black - Price Per Foot
Search Keywords: 19363BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19363-BLK-250
-
Alias/AKA:19363-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8205599000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$6.17
2,000
$5.79
5,000 +
$5.72
Click for Quote
Log in
to unlock special pricing