- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 19363-010250
Description
+
Res Thick Film 0402 3.09K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 19363010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19363-010250
-
Alias/AKA:19363-BLK-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750 Feet
Can Ship immediately
Manufacturer Stock:
6,000 Feet
can ship
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$6.17
2,000
$5.79
5,000 +
$5.72
Click for Quote
Log in
to unlock special pricing