- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19354-BLK-250
Belden
19354-BLK-250
Multiconductor Cable - Portable Cord SJT - Unshielded - 3 Conductor - 14 AWG - 250 ft - 76.2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multiconductor Cable - Portable Cord SJT - Unshielded - 3 Conductor - 14 AWG - 250 ft - 76.2 m
Search Keywords: 19354BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19354-BLK-250
-
Alias/AKA:19354-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 19354-BLK-250 RoHS compliant?
Yes, 19354-BLK-250 is RoHS compliant.
What is the lead time for 19354-BLK-250?
The standard lead time for 19354-BLK-250 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Manufacturer Stock:
3,250 Feet
can ship
Minimum Order Quantity:
250 Feet
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$9.07
2,000
$9.05
5,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT