- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 19354-010250
Description
+
Res Thick Film 0402 3K Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD T/R
Search Keywords: 19354010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19354-010250
-
Alias/AKA:19354-BLK-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Ships today, if you order in
Minimum Order Quantity:
250 Feet
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$6.21
2,000
$5.82
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing