- Home ›
- All Products›
- 19352-BLK-250
Belden
19352-BLK-250
Portable Cordage Polyvinyl Chloride 3Conductors 18AWG 8.33mm 300VAC Black Polyvinyl Chloride 76.2m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19352-BLK-250
-
Alias/AKA:19352-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Family:19352
-
Packaging:Reel
-
Number of Conductors:32041
-
Size:182043AWG
-
Jacket Color:Black2035
-
Maximum Outer Diameter:8.332038mm(Typ)
-
Cable Length:76.22032m
-
Conductor Material:Bare Copper2033
-
Maximum Voltage Rating:3002039VAC
-
Type:Portable Cordage2044
-
Maximum Current Rating:102036A
-
Operating Temperature:602037°C(Max)