- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 19349-010250
Description
+
Res Thick Film 0402 39.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 19349010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19349-010250
-
Alias/AKA:19349-BLK-250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Feet
Ships today, if you order in
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
250
$5.19
2,000
$4.86
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing