- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1932A-BLK-MATTE-250
Description
+
MULTI CONDUCTOR, POLYOLEFIN INSULATE, 24AWG, AUDIO SNAKE CABLE, 32 PAIRS MATTEBL
Search Keywords: 1932ABLKMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1932A-BLK-MATTE-250
-
Alias/AKA:1932A-B59-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$9,345.80
3
$9,205.62
5 +
$9,067.53
Click for Quote
Log in
to unlock special pricing