- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19227-BLK-250
Description
+
Portable Cordage, 2 Conductor 18AWG (16x30) Bare Copper, EPDM Insulation, CPE Outer Jacket, UL Type SJO - 250 ft
Search Keywords: 19227BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19227-BLK-250
-
Alias/AKA:19227-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$3.97
2,000
$3.72
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing