- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19217-BLK-200
Description
+
Portable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 14AWG 15.31mm 300VAC Black 60.96m Reel
Search Keywords: 19217BLK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19217-BLK-200
-
Alias/AKA:19217-010200
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:60.96 m
-
Maximum Current Rating:10 A
-
Type:Portable Cordage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200 Feet
Order Increment:
200 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
200
$18.14
2,000
$17.01
5,000 +
$16.80
Click for Quote
Log in
to unlock special pricing