Description
+
Res Thick Film 0402 39 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD
Search Keywords: 1921701050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19217-01050
-
Alias/AKA:19217-BLK-50
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123 Feet
Ships today, if you order in
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$18.14
2,000
$17.01
5,000 +
$16.80
Click for Quote
Log in
to unlock special pricing