- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19209-BLK-250
Description
+
Portable Cordage - 3 Conductor 18AWG (42x34) Bare Copper - EPDM Insulation - CPE Outer Jacket - 250ft - Black.
Search Keywords: 19209BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19209-BLK-250
-
Alias/AKA:19209-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$7.51
2,000
$7.04
5,000 +
$6.95
Click for Quote
Log in
to unlock special pricing