- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1916A-BLK-MATTE-250
Description
+
MULTI CONDUCTOR, POLYOLEFIN INSULATE, 24AWG, AUDIO SNAKE CABLE, 16 PAIRS MATTEBL
Search Keywords: 1916ABLKMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1916A-BLK-MATTE-250
-
Alias/AKA:1916A-B59-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4,643.82
3
$4,465.22
5 +
$4,398.24
Click for Quote
Log in
to unlock special pricing