- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1912A-BLK-1000
Description
+
Multipair Cable - Shielded - 12 Pair - 24 AWG - 0.21 mm² - 1000 ft
Search Keywords: 1912ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1912A-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$7.07
2,000 +
$6.84
Click for Quote
Log in
to unlock special pricing