Image is representational - see manufacturer specifications

Belden Authorized Distributor

19122-BLK-250

The 19122-BLK-250 is an SPT-1 type, UL/CSA listed parallel lamp cord consisting of two 18 AWG bare copper conductors.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 19122-BLK-250 is an SPT-1 type, UL/CSA listed parallel lamp cord consisting of two 18 AWG bare copper conductors.
Search Keywords: 19122BLK250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    19122-BLK-250
  • Alias/AKA:
    19122-010250
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    76.2 m
  • Maximum Current Rating:
    10 A
  • Type:
    Portable Cordage
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19122-BLK-250 RoHS compliant?
Yes, 19122-BLK-250 is RoHS compliant.
What is the lead time for 19122-BLK-250?
The standard lead time for 19122-BLK-250 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
3 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.00
2,000
$1.88
5,000 +
$1.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!