- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19122-BLK-1000
Description
+
Portable Cordage - 2 Conductor - 18AWG - 42/34 Conductor Strand - 300V - Copper, Bare - Poly-Vinyl Chloride (PVC) - 1000.0' (304.8m) - Black.
Search Keywords: 19122BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19122-BLK-1000
-
Alias/AKA:19122-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$1.82
2,000
$1.71
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing