- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1908A-BLK-500
Description
+
Multi-conductor super-flexible high-performance cable with 8 individually shielded pairs of 24 AWG stranded bare copper conductors and PVC jacket.
Search Keywords: 1908ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1908A-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4.59
25
$4.36
100
$4.14
500
$3.93
1,000
$3.74
5,000
$3.46
20,000 +
$3.30
Click for Quote
Log in
to unlock special pricing