- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1904A-B59-500
Description
+
MULTI CONDUCTOR, POLYOLEFIN INSULATE, 24AWG, AUDIO SNAKE CABLE, 4 PAIRS MATTEBLA
Search Keywords: 1904AB59500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1904A-B59-500
-
Alias/AKA:1904A-BLK-MATTE-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$4.10
2,000
$4.00
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing