- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1902A-BLK-MATTE-250
Description
+
MULTI CONDUCTOR, POLYOLEFIN INSULATE, 24AWG, AUDIO SNAKE CABLE, 2 PAIRS MATTEBLA
Search Keywords: 1902ABLKMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1902A-BLK-MATTE-250
-
Alias/AKA:1902A-B59-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$810.66
3
$789.88
5 +
$770.14
Click for Quote
Log in
to unlock special pricing