- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1902A-B59-500
Description
+
MULTI CONDUCTOR, POLYOLEFIN INSULATE, 24AWG, AUDIO SNAKE CABLE, 2 PAIRS MATTEBLA
Search Keywords: 1902AB59500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1902A-B59-500
-
Alias/AKA:1902A-BLK-MATTE-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
125
$8.12
250
$5.00
375
$3.96
500 +
$3.88
Click for Quote
Log in
to unlock special pricing