- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1872A-YEL-A1000
Description
+
Category 6+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1000 ft
Search Keywords: 1872AYELA1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1872A-YEL-A1000
-
Alias/AKA:1872A-004A1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.548
2,000
$0.514
5,000 +
$0.507
Click for Quote
Log in
to unlock special pricing