- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1859A-BLK-500
Description
+
15 AWG STRANDED (19X27) .064 IN. BARE COPPER, 2 COPPER BRAIDS, PLENUM, BLACK JAC
Search Keywords: 1859ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1859A-BLK-500
-
Alias/AKA:1859A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$13.74
2,000
$12.88
5,000 +
$12.72
Click for Quote
Log in
to unlock special pricing