- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1858A-BLK-MATTE-500
Description
+
15 AWG STRANDED (19X27) .064 IN. BARE COPPER, 2 COPPER BRAIDS, FOAM INS, BELFLEX
Search Keywords: 1858ABLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1858A-BLK-MATTE-500
-
Alias/AKA:1858A-B59-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,088.42
3
$2,032.73
5 +
$1,979.93
Click for Quote
Log in
to unlock special pricing