- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1857A-YEL-500
Description
+
22 AWG stranded (19x34) .031" bare copper conductor, foam polyethylene insulation, bare copper braid shields (95% coverage), Belflex® jacket. - 500 ft
Search Keywords: 1857AYEL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1857A-YEL-500
-
Alias/AKA:1857A-004-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$1,516.09
3
$1,475.66
5 +
$1,437.34
Click for Quote
Log in
to unlock special pricing