- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855A-YEL-1000
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300VAC Yellow 304.8m Reel
Search Keywords: 1855AYEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855A-YEL-1000
-
Alias/AKA:1855A-0041000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:1855A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Manufacturer Stock:
5,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.898
2,000
$0.842
5,000 +
$0.832
Click for Quote
Log in
to unlock special pricing