- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855A-ORG-N1000
Belden
1855A-ORG-N1000
75 Ohm SDI Coax, Mini RG-59, 23 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, Mini RG-59, 23 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1855AORGN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855A-ORG-N1000
-
Alias/AKA:1855A-003N1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1855A-ORG-N1000 RoHS compliant?
Yes, 1855A-ORG-N1000 is RoHS compliant.
What is the lead time for 1855A-ORG-N1000?
The standard lead time for 1855A-ORG-N1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.99
2,000
$0.93
5,000 +
$0.92
Click for Quote
Log in
to unlock special pricing