- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855A-BLK-500
Description
+
Coaxial Cable - Mini RG-59 - 23 AWG - 75 Ohms - 500.0' (152.40m) Length - Black.
Search Keywords: 1855ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855A-BLK-500
-
Alias/AKA:1855A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.898
2,000
$0.842
5,000 +
$0.832
Click for Quote
Log in
to unlock special pricing