Image is representational - see manufacturer specifications

Belden Authorized Distributor

1855A-BLK-1000

Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300VAC Black 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300VAC Black 304.8m Reel
Search Keywords: 1855ABLK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1855A-BLK-1000
Alias/AKA: 1855A-0101000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8461504050
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Voltage Rating: 300 VAC
Operating Temperature: -30 to 75 °C
Size: 23 AWG
Family: 1855A
Cable Length: 304.8 m
Conductor Material: Bare Copper
Type: Coaxial Cable
Jacket Color: Black
Packaging: Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1855A-BLK-1000 RoHS compliant?
Yes, 1855A-BLK-1000 is RoHS compliant.
What is the lead time for 1855A-BLK-1000?
The standard lead time for 1855A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.991
2,000
$0.982
5,000 +
$0.979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!