- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855ABHDL
Belden
1855ABHDL
Conn BNC 75Ohm Nickel Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855ABHDL
-
Alias/AKA:1855ABHDL-BRT-CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Family:1855ABHDL
-
Impedance:75 Ohm
-
Type:BNC