- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855ABHD3
Belden
1855ABHD3
Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Package
Search Keywords: 1855ABHD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855ABHD3
-
Alias/AKA:1855ABHD3-BRT-CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:1855
-
Impedance:75 Ohm
-
Type:BNC
Product Guides
+
Frequently Asked Questions
Is 1855ABHD3 RoHS compliant?
Yes, 1855ABHD3 is RoHS compliant.
What is the lead time for 1855ABHD3?
The standard lead time for 1855ABHD3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.51
250
$3.27
500
$3.09
1,000
$3.08
2,500
$2.93
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing