- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1855A-0015000
Belden
1855A-0015000
75 Ohm SDI Coax, Mini RG-59, 23 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, Mini RG-59, 23 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 5000 ft
Search Keywords: 1855A0015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1855A-0015000
-
Alias/AKA:1855A-BRN-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1855A-0015000 RoHS compliant?
Yes, 1855A-0015000 is RoHS compliant.
What is the lead time for 1855A-0015000?
The standard lead time for 1855A-0015000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$0.79
10,000
$0.77
15,000 +
$0.75
Click for Quote
Log in
to unlock special pricing