- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1840A-010-500
Description
+
Series 6, 18 AWG solid .040" bare copper or bare copper-covered steel conductor (see below), gas-injected foam polyethylene insulation, Duobond® II + AL braid shield (60% coverage), PVC jacket.
Search Keywords: 1840A010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1840A-010-500
-
Alias/AKA:1840A-BLK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$219.34
3
$213.71
5 +
$208.38
Click for Quote
Log in
to unlock special pricing