- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1813A-BLK-MATTE-328
Description
+
Shielded Multi-Conductor Cable Spiral Serve Polyvinyl Chloride 2Conductors 24AWG 5.99mm 100VAC Black 99.97m Reel
Search Keywords: 1813ABLKMATTE328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1813A-BLK-MATTE-328
-
Alias/AKA:1813A-B59328
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
328
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
328 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
328
$1.36
2,000
$1.27
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing