- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1810A-BLK-MATTE-250
Description
+
14 AWG stranded (104x34) bare copper conductors, PVC insulation, conductors cabled with fillers, paperwrap, overall PVC jacket.
Search Keywords: 1810ABLKMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1810A-BLK-MATTE-250
-
Alias/AKA:1810A-B59-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$888.33
3
$865.54
5 +
$843.90
Click for Quote
Log in
to unlock special pricing