- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1810A-BLK-1000
Description
+
Speaker Cable - 4 Conductor - 14 AWG - BC - Unshielded - CM - Black - 1000' roll
Search Keywords: 1810ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1810A-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$2,157.55
3
$2,024.50
5 +
$1,949.52
Click for Quote
Log in
to unlock special pricing