- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1808A-B59-U500
Belden
1808A-B59-U500
S-Video Cable, 2-30 AWG stranded tinned copper coax, foam HDPE insulation, 90% tinned copper spiral serve shield, PVC jacket - ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-Video Cable, 2-30 AWG stranded tinned copper coax, foam HDPE insulation, 90% tinned copper spiral serve shield, PVC jacket - 500 ft
Search Keywords: 1808AB59U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1808A-B59-U500
-
Alias/AKA:1808A-BLK-MATTE-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1808A-B59-U500 RoHS compliant?
Yes, 1808A-B59-U500 is RoHS compliant.
What is the lead time for 1808A-B59-U500?
The standard lead time for 1808A-B59-U500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$1,169.30
3
$1,122.53
5 +
$1,119.72
Click for Quote
Log in
to unlock special pricing