- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1804A-VIVID-MATTE-BLK-500
Description
+
Microphone Cable - Star Quad - 4 Conductor 28 AWG (19 x 40) High Conductivity Silvered Copper Alloy - 100V - Vivid Matte - 500ft (152.4m).
Search Keywords: 1804AVIVIDMATTEBLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1804A-VIVID-MATTE-BLK-500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/19/26
2
can ship 6/22/26
Manufacturer Stock:
33,500
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,415.66
3
$1,327.18
5 +
$1,310.79
Click for Quote
Log in
to unlock special pricing