- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1804A-U4F-500
Description
+
Microphone Cable, Star Quad, 4 Conductor 28 AWG (19 x 40) High Conductivity Silvered Copper Alloy, PP insulation, 80% Tinned Copper Braid Shield, PVC jacket - 500 ft
Search Keywords: 1804AU4F500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1804A-U4F-500
-
Alias/AKA:1804A-BGE-500
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,310.76
3
$1,258.33
5
$1,239.46
10 +
$1,220.86
Click for Quote
Log in
to unlock special pricing