- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1804A-J5C500
Description
+
Res Thick Film 0402 330K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 1804AJ5C500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1804A-J5C500
-
Alias/AKA:1804A-VIVID-MATTE-BLK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 8/3/26
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,415.66
3
$1,327.18
5 +
$1,310.79
Click for Quote
Log in
to unlock special pricing