Image is representational - see manufacturer specifications

Belden Authorized Distributor

1804A-BLK-VIV-MAT-100

Microphone Cable - 4 Conductor 28 AWG - TC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Microphone Cable - 4 Conductor 28 AWG - TC.
Search Keywords: 1804ABLKVIVMAT100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1804A-BLK-VIV-MAT-100
Alias/AKA: 1804A-J5C100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1804A-BLK-VIV-MAT-100 RoHS compliant?
Yes, 1804A-BLK-VIV-MAT-100 is RoHS compliant.
What is the lead time for 1804A-BLK-VIV-MAT-100?
The standard lead time for 1804A-BLK-VIV-MAT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 11/19/26
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$324.17
3
$315.16
5
$310.85
10
$310.07
20 +
$302.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!